Hot Swap Controller 1 Channel -48V TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4251-1CS6#TRMPBF

DigiKey Part Number
LTC4251-1CS6#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4251-1CS6#TRMPBF
Description
IC HOT SWAP CTRLR -48V SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4251-1CS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-72V ~ -36V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,41080 €1.705,40 €
1.0003,32554 €3.325,54 €
1.5003,28285 €4.924,27 €
2.5003,23552 €8.088,80 €
Manufacturers Standard Package
Unit Price without VAT:3,41080 €
Unit Price with VAT:4,05885 €