


LTC4249AV2-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4249AV2-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4249AV2-2#PBF |
Description | 65V DUAL ECB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 20-LQFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN, 12 Leads, Exposed Pad | |
Supplier Device Package | 20-LQFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,73200 € | 47,32 € |
| 25 | 4,37960 € | 109,49 € |
| 100 | 3,99240 € | 399,24 € |
| 490 | 3,69945 € | 1.812,73 € |
| 980 | 3,60736 € | 3.535,21 € |
| 1.470 | 3,56123 € | 5.235,01 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |


