
LTC4246IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4246IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4246IV#PBF |
Description | IC SWITCH 24QFN |
Customer Reference | |
Detailed Description | Switch 24-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |

