


LTC4244IGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC4244IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4244IGN-1#PBF |
Description | IC HOT SWAP CTRLR PCI 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 4 Channel CompactPCI™ 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4244IGN-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | CompactPCI™ | |
Features | Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3.3V, 5V, ±12V | |
Current - Output (Max) | 100mA, 500mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 10,37100 € | 103,71 € |
| 55 | 9,21891 € | 507,04 € |
| 110 | 8,88682 € | 977,55 € |
| 275 | 8,53607 € | 2.347,42 € |
| 550 | 8,32478 € | 4.578,63 € |
| 1.045 | 8,16263 € | 8.529,95 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |




