


LTC4242IUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4242IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4242IUHF#PBF |
Description | IC HOT SWAP CTRLR PCI EXP 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 6 Channel PCI Express® 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4242IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 6 | |
Internal Switch(s) | Both | |
Applications | PCI Express® | |
Features | Fault Timeout, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Current Limit, Latched Fault, Slew Rate | |
Voltage - Supply | 2.7V ~ 14.4V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

