Hot Swap Controller 6 Channel PCI Express® 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 6 Channel PCI Express® 36-SSOP
Introducing Power by Linear

LTC4242IG#TRPBF

DigiKey Part Number
LTC4242IG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4242IG#TRPBF
Description
IC HOT SWAP CTRLR PCI EXP 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 6 Channel PCI Express® 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4242IG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
6
Internal Switch(s)
Both
Applications
PCI Express®
Features
Fault Timeout, Thermal Limit, UVLO
Programmable Features
Auto Retry, Current Limit, Latched Fault, Slew Rate
Voltage - Supply
2.7V ~ 14.4V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,18924 €12.378,48 €
Manufacturers Standard Package
Unit Price without VAT:6,18924 €
Unit Price with VAT:7,36520 €