
LTC4241IGN | |
|---|---|
DigiKey Part Number | LTC4241IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC4241IGN |
Description | IC CTRLR HOTSWAP 3.3V AUX 20SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 5 Channel PCI, PCI-X 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4241IGN Models |
Category | Features Latched Fault, Thermal Limit, UVLO |
Manufacturer Analog Devices Inc. | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Packaging Tube | Voltage - Supply 3.3V, 5V, ±12V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 5 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 20-SSOP |
Applications PCI, PCI-X | Base Product Number |

