


LTC4240IGN#PBF | |
|---|---|
DigiKey Part Number | LTC4240IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4240IGN#PBF |
Description | IC HOT SWAP CTRLR PCI 28SSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 4 Channel CompactPCI™ 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4240IGN#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V, 5V, ±12V |
Packaging Tube | Current - Output (Max) 100mA, 500mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 28-SSOP |
Applications CompactPCI™ | Base Product Number |
Features I2C, Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 10,96653 € | 537,36 € |
| Unit Price without VAT: | 10,96653 € |
|---|---|
| Unit Price with VAT: | 13,05017 € |

