Hot Swap Controller, Monitor 4 Channel CompactPCI™ 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 4 Channel CompactPCI™ 28-SSOP
Introducing Power by Linear

LTC4240CGN#PBF

DigiKey Part Number
505-LTC4240CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4240CGN#PBF
Description
IC HOT SWAP CTRLR PCI 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 4 Channel CompactPCI™ 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4240CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
4
Internal Switch(s)
Both
Applications
CompactPCI™
Features
I2C, Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
3.3V, 5V, ±12V
Current - Output (Max)
100mA, 500mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
499,24959 €453,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,24959 €
Unit Price with VAT:11,00701 €