


LTC4236IUFD-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4236IUFD-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4236IUFD-1#TRPBF |
Description | IC HOT SWAP CTRLR GP 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel General Purpose 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4236IUFD-1#TRPBF Models |
Category | Programmable Features Current Limit |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2.7 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 28-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,45076 € | 18.626,90 € |
| Unit Price without VAT: | 7,45076 € |
|---|---|
| Unit Price with VAT: | 8,86640 € |



