Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP
Introducing Power by Linear

LTC4228IGN-2#TRPBF

DigiKey Part Number
LTC4228IGN-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4228IGN-2#TRPBF
Description
IC HOT SWAP CTRLR GP 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4228IGN-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
2.9V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2.5 mA
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,22208 €15.555,20 €
Manufacturers Standard Package
Unit Price without VAT:6,22208 €
Unit Price with VAT:7,40428 €