


LTC4228IGN-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4228IGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4228IGN-2#PBF |
Description | IC HOT SWAP CTRLR GP 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4228IGN-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 2.9V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 7,27510 € | 356,48 € |
| Unit Price without VAT: | 7,27510 € |
|---|---|
| Unit Price with VAT: | 8,65737 € |



