Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP
Introducing Power by Linear

LTC4228CGN-1#PBF

DigiKey Part Number
505-LTC4228CGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4228CGN-1#PBF
Description
IC HOT SWAP CTRLR GP 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 2 Channel General Purpose 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4228CGN-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
2.9V ~ 18V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
2.5 mA
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,44000 €8,44 €
106,58000 €65,80 €
495,84204 €286,26 €
1475,49381 €807,59 €
2945,32337 €1.565,07 €
5395,19917 €2.802,35 €
1.0295,08810 €5.235,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,44000 €
Unit Price with VAT:10,04360 €