


LTC4227IUFD-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC4227IUFD-4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4227IUFD-4#TRPBF |
Description | IC HOT SWAP CTRLR GP 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4227IUFD-4#TRPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 20-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features Auto Retry, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,00811 € | 15.020,28 € |
| Unit Price without VAT: | 6,00811 € |
|---|---|
| Unit Price with VAT: | 7,14965 € |





