


LTC4225CUFD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4225CUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4225CUFD-1#PBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4225CUFD-1#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout, Slew Rate |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 18V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2.8 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 24-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features Latched Fault, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 6,61589 € | 482,96 € |
| Unit Price without VAT: | 6,61589 € |
|---|---|
| Unit Price with VAT: | 7,87291 € |

