


LTC4223IDHD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4223IDHD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4223IDHD-2#PBF |
Description | IC HOT SWAP CTRLR ATCA 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel ATCA, MicroTCA™ 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4223IDHD-2#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 14V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 16-DFN (5x4) |
Applications ATCA, MicroTCA™ | Base Product Number |
Features Auto Retry, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11700 € | 51,17 € |
| 73 | 4,40822 € | 321,80 € |
| 146 | 4,24027 € | 619,08 € |
| 292 | 4,10223 € | 1.197,85 € |
| 511 | 4,00875 € | 2.048,47 € |
| 1.022 | 3,91162 € | 3.997,68 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

