


LTC4223CGN-2#PBF | |
|---|---|
DigiKey Part Number | LTC4223CGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4223CGN-2#PBF |
Description | IC HOT SWAP CTRLR ATCA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel ATCA, MicroTCA™ 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4223CGN-2#PBF Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 14V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) Both | Supplier Device Package 16-SSOP |
Applications ATCA, MicroTCA™ | Base Product Number |
Features Auto Retry, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| 25 | 4,00520 € | 100,13 € |
| 100 | 3,64660 € | 364,66 € |
| 300 | 3,44670 € | 1.034,01 € |
| 500 | 3,37278 € | 1.686,39 € |
| 1.000 | 3,28802 € | 3.288,02 € |
| 2.500 | 3,19856 € | 7.996,40 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

