


LTC4223CDHD-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4223CDHD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4223CDHD-2#PBF |
Description | IC HOT SWAP CTRLR ATCA 16DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel ATCA, MicroTCA™ 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4223CDHD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Both | |
Applications | ATCA, MicroTCA™ | |
Features | Auto Retry, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 2.7V ~ 14V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 3,51027 € | 512,50 € |
| Unit Price without VAT: | 3,51027 € |
|---|---|
| Unit Price with VAT: | 4,17722 € |

