Hot Swap Controller 2 Channel ATCA, MicroTCA™ 16-DFN (5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 2 Channel ATCA, MicroTCA™ 16-DFN (5x4)
Introducing Power by Linear

LTC4223CDHD-1#TRPBF

DigiKey Part Number
LTC4223CDHD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4223CDHD-1#TRPBF
Description
IC HOT SWAP CTRLR ATCA 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel ATCA, MicroTCA™ 16-DFN (5x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4223CDHD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller
Number of Channels
2
Internal Switch(s)
Both
Applications
ATCA, MicroTCA™
Features
Latched Fault, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
2.7V ~ 14V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,10540 €7.763,50 €
Manufacturers Standard Package
Unit Price without VAT:3,10540 €
Unit Price with VAT:3,69543 €