Direct

LTC4221IGN | |
|---|---|
DigiKey Part Number | LTC4221IGN-ND |
Manufacturer | |
Manufacturer Product Number | LTC4221IGN |
Description | IC CTRLR HOTSWAP DUAL 16SSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 2 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4221IGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | OVP, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 1V ~ 13.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |



