LTC4216IDE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 62
Unit Price: 6,61000 €
Datasheet
Hot Swap Controller 1 Channel General Purpose 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4216IDE

DigiKey Part Number
LTC4216IDE-ND
Manufacturer
Manufacturer Product Number
LTC4216IDE
Description
IC HOT SWAP CTRLR GP 12DFN
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 12-DFN (4x3)
EDA/CAD Models
LTC4216IDE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault
Voltage - Supply
2.3V ~ 6V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1.6 mA
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable