


LTC4214-2CMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC4214-2CMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4214-2CMS#TRPBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4214-2CMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 6V ~ 16V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,09219 € | 10.230,48 € |
| Unit Price without VAT: | 4,09219 € |
|---|---|
| Unit Price with VAT: | 4,86971 € |

