
LTC4213CDDB#TRPBF | |
|---|---|
DigiKey Part Number | LTC4213CDDB#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4213CDDB#TRPBF |
Description | IC ELECTRONIC CIRC BREAKER 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electronic Circuit Breaker 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4213CDDB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Electronic Circuit Breaker | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49465 € | 6.236,62 € |
| Unit Price without VAT: | 2,49465 € |
|---|---|
| Unit Price with VAT: | 2,96863 € |


