


LTC4211IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC4211IMS#TRPBFTR-ND - Tape & Reel (TR) LTC4211IMS#TRPBFCT-ND - Cut Tape (CT) LTC4211IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4211IMS#TRPBF |
Description | IC HOT SWAP CTRLR GP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211IMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| 10 | 6,15000 € | 61,50 € |
| 25 | 5,71200 € | 142,80 € |
| 100 | 5,29240 € | 529,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,76770 € | 11.919,25 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |



