


LTC4210-2IS6#PBF | |
|---|---|
DigiKey Part Number | LTC4210-2IS6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4210-2IS6#PBF |
Description | IC CONTROLLER HOT SWAP |
Customer Reference | |
Detailed Description | Hot-Swap Controller Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-2IS6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hot-Swap Controller | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Voltage - Supply | 2.7V ~ 16.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |

