
LTC4162IUFD-SAD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162IUFD-SAD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162IUFD-SAD#PBF |
Description | IC BATT MON LEAD ACID 4CEL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lead Acid 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162IUFD-SAD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lead Acid | |
Number of Cells | 3 ~ 12 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,02700 € | 60,27 € |
| 73 | 5,21247 € | 380,51 € |
| 146 | 5,01945 € | 732,84 € |
| 292 | 4,86065 € | 1.419,31 € |
| 511 | 4,75319 € | 2.428,88 € |
| 1.022 | 4,64148 € | 4.743,59 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |


