
LTC4162IUFD-L41#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162IUFD-L41#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162IUFD-L41#PBF |
Description | IC BATT MON LI-ION 1-8CELL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162IUFD-L41#PBF Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 28-QFN (4x5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,02700 € | 60,27 € |
| 73 | 5,21247 € | 380,51 € |
| 146 | 5,01945 € | 732,84 € |
| 292 | 4,86065 € | 1.419,31 € |
| 511 | 4,75319 € | 2.428,88 € |
| 1.022 | 4,64148 € | 4.743,59 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |

