Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4162EUFD-FADM#PBF

DigiKey Part Number
LTC4162EUFD-FADM#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4162EUFD-FADM#PBF
Description
IC BAT LIFEPO4/LI-ION 1-9C 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4162EUFD-FADM#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
1 ~ 9
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,12000 €7,12 €
105,51000 €55,10 €
734,75329 €346,99 €
1464,57418 €667,83 €
2924,42675 €1.292,61 €
5114,32703 €2.211,11 €
1.0224,22339 €4.316,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,12000 €
Unit Price with VAT:8,47280 €