Direct



LTC4160EUDC-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4160EUDC-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4160EUDC-1#TRPBF |
Description | IC BATT MFUNC LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4160EUDC-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,69232 € | 9.230,80 € |
| Unit Price without VAT: | 3,69232 € |
|---|---|
| Unit Price with VAT: | 4,39386 € |




