Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC4156IUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4156IUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4156IUFD#TRPBF |
Description | IC BAT CHG IRON PHOSPHT 1C 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4156IUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 3.7A | |
Battery Pack Voltage | 3.8V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,07534 € | 12.688,35 € |
| Unit Price without VAT: | 5,07534 € |
|---|---|
| Unit Price with VAT: | 6,03965 € |



