Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Introducing Power by Linear

LTC4155IUFD#PBF

DigiKey Part Number
LTC4155IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4155IUFD#PBF
Description
IC BATT CHG LI-ION 1CELL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4155IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
3.7A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,98000 €8,98 €
107,00400 €70,04 €
736,07493 €443,47 €
1465,85521 €854,86 €
2925,67438 €1.656,92 €
5115,55202 €2.837,08 €
1.0225,42487 €5.544,22 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,68620 €