Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Introducing Power by Linear

LTC4155EUFD#TRPBF

DigiKey Part Number
505-LTC4155EUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4155EUFD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4155EUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4155EUFD#TRPBF
Description
IC BATT CHG LI-ION 1CELL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4155EUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
3.7A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 €8,00 €
106,22700 €62,27 €
255,78400 €144,60 €
1005,35900 €535,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,82772 €12.069,30 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €