Power Supply Controller Power Supply Monitor 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Monitor 16-SO
Introducing Power by Linear

LTC4151IS-2#PBF

DigiKey Part Number
LTC4151IS-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4151IS-2#PBF
Description
IC CURRENT MONITOR(12BIT) 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC4151IS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor
Voltage - Input
7V ~ 80V
Voltage - Supply
7V ~ 80V
Current - Supply
1.2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,68000 €8,68 €
106,76800 €67,68 €
506,00140 €300,07 €
1005,76420 €576,42 €
2505,51368 €1.378,42 €
5005,36270 €2.681,35 €
1.0005,23841 €5.238,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,68000 €
Unit Price with VAT:10,32920 €