10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-WDFN
Introducing Power by Linear

LTC4151IDD-1#TRPBF

DigiKey Part Number
505-LTC4151IDD-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4151IDD-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC4151IDD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4151IDD-1#TRPBF
Description
IC CURRENT MONITOR(12BIT) 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4151IDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor
Voltage - Input
7V ~ 80V
Voltage - Supply
7V ~ 80V
Current - Supply
1.2 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,78000 €8,78 €
105,97200 €59,72 €
255,23800 €130,95 €
1004,40880 €440,88 €
2504,04860 €1.012,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,04859 €10.121,48 €
Manufacturers Standard Package
Unit Price without VAT:8,78000 €
Unit Price with VAT:10,44820 €