


LTC4151CS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4151CS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4151CS-2#PBF |
Description | IC CURRENT MONITOR(12BIT) 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151CS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73300 € | 57,33 € |
| 50 | 5,06780 € | 253,39 € |
| 100 | 4,86170 € | 486,17 € |
| 250 | 4,64420 € | 1.161,05 € |
| 500 | 4,51314 € | 2.256,57 € |
| 1.000 | 4,40524 € | 4.405,24 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |


