Direct



LTC4100EG | |
|---|---|
DigiKey Part Number | LTC4100EG-ND |
Manufacturer | |
Manufacturer Product Number | LTC4100EG |
Description | IC SMART BATTERY CHARGER 24-SSOP |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4100EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Smart Batteries | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |





