
LTC4097EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4097EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4097EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4097EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4097EDDB#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4097EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | 1.2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46100 € | 34,61 € |
| 25 | 3,19280 € | 79,82 € |
| 100 | 2,89770 € | 289,77 € |
| 250 | 2,85728 € | 714,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75250 € | 1.376,25 € |
| 1.000 | 2,68065 € | 2.680,65 € |
| 1.500 | 2,64467 € | 3.967,01 € |
| 2.500 | 2,60479 € | 6.511,97 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

