
LTC4091EDJC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4091EDJC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4091EDJC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4091EDJC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4091EDJC#TRPBF |
Description | IC BATT CHG LI-ION 22DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4091EDJC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 36V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 5,99100 € | 59,91 € |
| 25 | 5,56120 € | 139,03 € |
| 100 | 5,14050 € | 514,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,49960 € | 11.249,00 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |


