Parametric Equivalent

LTC4081EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4081EDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4081EDD#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4081EDD#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 10-WFDFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 10-DFN (3x3) |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4081EDD#PBF | Analog Devices Inc. | 72 | LTC4081EDD#PBF-ND | 5,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,14068 € | 7.851,70 € |
| Unit Price without VAT: | 3,14068 € |
|---|---|
| Unit Price with VAT: | 3,73741 € |


