


LTC4080XEMSE#PBF | |
|---|---|
DigiKey Part Number | LTC4080XEMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4080XEMSE#PBF |
Description | IC BATT CHG LI-ION 1CELL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4080XEMSE#PBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Cells 1 | Supplier Device Package 10-MSOP-EP |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 525mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,25600 € | 42,56 € |
| 50 | 3,74140 € | 187,07 € |
| 100 | 3,58210 € | 358,21 € |
| 250 | 3,41376 € | 853,44 € |
| 500 | 3,31232 € | 1.656,16 € |
| 1.000 | 3,22883 € | 3.228,83 € |
| 2.500 | 3,14068 € | 7.851,70 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

