


LTC4078EDD#PBF | |
|---|---|
DigiKey Part Number | LTC4078EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4078EDD#PBF |
Description | IC BATT PWR MGMT LI-ION 1C 12DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4078EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 3,31992 € | 401,71 € |
| Unit Price without VAT: | 3,31992 € |
|---|---|
| Unit Price with VAT: | 3,95070 € |

