LTC4075EDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 44
Unit Price: 5,65000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,11035 €
Datasheet
Charger IC Lithium Ion 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4075EDD

DigiKey Part Number
LTC4075EDD-ND
Manufacturer
Manufacturer Product Number
LTC4075EDD
Description
IC CHARG BATT LI-ON USB 10DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4075EDD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Voltage
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
8V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types