Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4068XEDD-4.2 | |
|---|---|
DigiKey Part Number | LTC4068XEDD-4.2-ND |
Manufacturer | |
Manufacturer Product Number | LTC4068XEDD-4.2 |
Description | IC CHARGER BATT LI-ON 8-DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4068XEDD-4.2 Models |
Category | Charge Current - Max 950mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 6.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-DFN (3x3) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4058EDD-4.2#PBF | Analog Devices Inc. | 2.620 | LTC4058EDD-4.2#PBF-ND | 5,58000 € | Parametric Equivalent |
| LTC4058EDD-4.2#TRPBF | Analog Devices Inc. | 200 | 505-LTC4058EDD-4.2#TRPBFCT-ND | 5,58000 € | Parametric Equivalent |
| LTC4058XEDD-4.2#PBF | Analog Devices Inc. | 0 | LTC4058XEDD-4.2#PBF-ND | 3,56893 € | Parametric Equivalent |
| LTC4058XEDD-4.2#TRPBF | Analog Devices Inc. | 0 | LTC4058XEDD-4.2#TRPBF-ND | 3,16384 € | Parametric Equivalent |
| LTC4068EDD-4.2#PBF | Analog Devices Inc. | 495 | LTC4068EDD-4.2#PBF-ND | 5,58000 € | Parametric Equivalent |


