Battery Multi-Function Controller IC Lithium Ion 24-UTQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Multi-Function Controller IC Lithium Ion 24-UTQFN (4x4)
Introducing Power by Linear

LTC4066EPF#PBF

DigiKey Part Number
505-LTC4066EPF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4066EPF#PBF
Description
IC BATT MFUNC LI-ION 1CL 24UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 24-UTQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4066EPF#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Current
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-UTQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
914,26187 €387,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,26187 €
Unit Price with VAT:5,07163 €