
LTC4065EDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4065EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4065EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4065EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4065EDC#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4065EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20400 € | 22,04 € |
| 25 | 2,02200 € | 50,55 € |
| 100 | 1,82200 € | 182,20 € |
| 250 | 1,75752 € | 439,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,66896 € | 834,48 € |
| 1.000 | 1,62159 € | 1.621,59 € |
| 1.500 | 1,59787 € | 2.396,80 € |
| 2.500 | 1,57159 € | 3.928,97 € |
| 3.500 | 1,55622 € | 5.446,77 € |
| 5.000 | 1,54145 € | 7.707,25 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


