Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC4061EDD-4.4#TRPBF | |
|---|---|
DigiKey Part Number | LTC4061EDD-4.4#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4061EDD-4.4#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4061EDD-4.4#TRPBF Models |
Category | Charge Current - Max 1A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 8V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-DFN (3x3) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4061EDD#PBF | Analog Devices Inc. | 638 | 505-LTC4061EDD#PBF-ND | 6,29000 € | Parametric Equivalent |
| LTC4061EDD#TRPBF | Analog Devices Inc. | 0 | LTC4061EDD#TRPBF-ND | 3,60334 € | Parametric Equivalent |
| LTC4061EDD-4.4#PBF | Analog Devices Inc. | 11 | 505-LTC4061EDD-4.4#PBF-ND | 6,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,93817 € | 9.845,42 € |
| Unit Price without VAT: | 3,93817 € |
|---|---|
| Unit Price with VAT: | 4,68642 € |



