
LTC4060EDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4060EDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4060EDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4060EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4060EDHC#TRPBF |
Description | IC BAT CHG MULT-CHEM 1-4CL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4060EDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.1A | |
Battery Pack Voltage | 1.5V | |
Voltage - Supply (Max) | 10V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 8,69600 € | 86,96 € |
| 25 | 8,10720 € | 202,68 € |
| 100 | 7,65010 € | 765,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,84947 € | 17.123,67 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |

