LTC4059EDC#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,59563 €
Datasheet
Charger IC Lithium Ion 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4059EDC#TR

DigiKey Part Number
LTC4059EDC#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4059EDC#TR
Description
IC BATT CHARGER LI-ION REG 6DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4059EDC#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
8V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
6-WFDFN Exposed Pad
Number of Cells
1
Supplier Device Package
6-DFN (2x2)
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4059EDC#TRPBFAnalog Devices Inc.0LTC4059EDC#TRPBF-ND2,59563 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types