
LTC4058EDD-4.2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4058EDD-4.2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4058EDD-4.2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4058EDD-4.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4058EDD-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4058EDD-4.2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | 950mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,57280 € | 89,32 € |
| 100 | 2,96260 € | 296,26 € |
| 250 | 2,66292 € | 665,73 € |
| 500 | 2,51552 € | 1.257,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,51553 € | 6.288,82 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |



