Charger IC Multi-Chemistry 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 38-QFN (5x7)
Introducing Power by Linear

LTC4015EUHF#TRPBF

DigiKey Part Number
LTC4015EUHF#TRPBFTR-ND - Tape & Reel (TR)
LTC4015EUHF#TRPBFCT-ND - Cut Tape (CT)
LTC4015EUHF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4015EUHF#TRPBF
Description
IC BATT CHG MULT-CHEM 2CEL 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC4015EUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
35V
Series
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Multi-Chemistry
Package / Case
38-WFQFN Exposed Pad
Number of Cells
1 ~ 9
Supplier Device Package
38-QFN (5x7)
Current - Charging
Constant - Programmable
Base Product Number
Programmable Features
Current, Timer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,15000 €13,15 €
1010,39900 €103,99 €
259,71080 €242,77 €
1008,97240 €897,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,01070 €20.026,75 €
Manufacturers Standard Package
Unit Price without VAT:13,15000 €
Unit Price with VAT:15,64850 €